Vishay LTL-4212N technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.85mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 5.6mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-4212N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.