
Red diffused LED emitter, T-1 3/4 package, through-hole mount. Features a 36° viewing angle, 3.7mcd luminous intensity, and 657nm operating wavelength. Operates with a 15mA forward current and 5V reverse voltage, with a maximum power dissipation of 40mW. Housed in a radial package with a red, diffused, dome-style lens, this lead-free and RoHS-compliant component offers a wide operating temperature range from -55°C to 100°C.
Vishay LTL-4213 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.6mm |
| Diameter | 5mm |
| Forward Current | 15mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 657nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 36° |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.