Vishay LTL-4214 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 19mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| Wavelength | 697nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.