Red 3 mm T-1 40° Tinted Diffused 8.7 mcd 2 V LED Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTL-4221-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colored, Circular, Tinted |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4221-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.