Vishay LTL-4222N-012 technical specifications.
| Package/Case | T |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4222N-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.