The LTL-4224-012 is a through hole LED with a luminous intensity of 90 millicandelas and a viewing angle of 16 degrees. It operates within a temperature range of -55°C to 100°C and has a power dissipation of 100 milliwatts. The LED is available on tape and reel and is not RoHS compliant. It has a forward current of 30 milliamps and a reverse voltage of 5 volts.
Vishay LTL-4224-012 technical specifications.
| Depth | 5.6mm |
| Forward Current | 30mA |
| Length | 5.6mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 16° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-4224-012 to view detailed technical specifications.
No datasheet is available for this part.