The LTL-4231N-011 is a single-element LED from Vishay with a diffused, colored lens style and a luminous intensity of 12.6mcd. It can handle a maximum forward current of 30mA and a reverse voltage of 5V. The LED is designed for through-hole mounting and has a power dissipation of 100mW. It operates within a temperature range of -55°C to 100°C.
Vishay LTL-4231N-011 technical specifications.
| Package/Case | T |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-4231N-011 to view detailed technical specifications.
No datasheet is available for this part.