
Green LED emitter, T-1 package, 565nm wavelength, 30mA forward current, 5.6mcd luminous intensity, 60° viewing angle. Features a diffused, colored, dome lens and through-hole mounting. Operates from -55°C to 100°C with 5V reverse voltage and 100mW power dissipation. Lead-free and RoHS compliant.
Vishay LTL-4231N-1 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 5.85mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4231N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
