Vishay LTL-4231NHNP technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Tray |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-4231NHNP to view detailed technical specifications.
No datasheet is available for this part.