
Green diffused LED emitter, T-1 3/4 package, through-hole mount. Features 30mA forward current, 5V reverse voltage, and 19mcd luminous intensity. Operates from -55°C to 100°C with 35pF capacitance and 100mW power dissipation. Diffused dome lens style, 36° viewing angle. Lead-free and RoHS compliant.
Vishay LTL-4233 technical specifications.
| Capacitance | 35pF |
| Package/Case | Radial |
| Color | Green |
| Depth | 5.6mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 36° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
