Vishay LTL-4233-022 technical specifications.
| Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 36° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-4233-022 to view detailed technical specifications.
No datasheet is available for this part.