Vishay LTL-4233-R2 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 29mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 36° |
| Wavelength | 565nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-4233-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.