Vishay LTL-4234-002 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4234-002 to view detailed technical specifications.
No datasheet is available for this part.