
Yellow diffused 3mm round through-hole LED emitter. Features a 40° viewing angle, 585nm wavelength, and 8.7mcd luminous intensity. Operates with a 20mA forward current and a 5V reverse voltage, with a maximum power dissipation of 60mW. Encased in a diffused yellow dome lens, this lead-free and RoHS compliant component is suitable for operation between -55°C and 100°C.
Vishay LTL-4251 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 4mm |
| Forward Current | 20mA |
| Height | 6.55mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 585nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
