
Yellow diffused LED emitter, T-1 package, through-hole mount. Features a 5.85mm height, 3mm diameter, and 3.2mm depth. Operates with a 20mA forward current and 5V reverse voltage. Emits yellow light with a luminous intensity of 5.6mcd at a 588nm wavelength. Offers a 60° viewing angle and a diffused, dome-style lens. RoHS compliant and lead-free.
Vishay LTL-4251N technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 5.85mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 588nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage | 5V |
| Wavelength | 585nm |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4251N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.