Vishay LTL-4251NHBP technical specifications.
| Color | Yellow |
| Forward Current | 10mA |
| Height | 7.3mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4251NHBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.