
Yellow LED emitter, T-1 package, through-hole mount. Features a clear, diffused, dome-style lens with a 45° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 60mW power dissipation. Emits yellow light at a 585nm wavelength with 19mcd luminous intensity. Suitable for operation between -55°C and 100°C, lead-free and RoHS compliant.
Vishay LTL-4252N technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 5.85mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular, TRANSPARENT |
| Lens Transparency | Clear |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4252N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
