Yellow diffused through-hole LED emitter with a 5mm round, domed lens. Features a 5.6mm square radial package, 36° viewing angle, and 19mcd luminous intensity at a 585nm wavelength. Operates with a 16mA forward current and 5V reverse voltage, with a temperature range of -40°C to 85°C.
Vishay LTL-4253-R1 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.6mm |
| Forward Current | 16mA |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 36° |
| Wavelength | 585nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-4253-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.