
Yellow LED emitter, 585nm wavelength, 40mcd luminous intensity, 20mA forward current, and 5V reverse voltage. Features a T-1 package with a diffused, colorless dome lens and a 45° viewing angle. Operates within a temperature range of -55°C to 100°C, with 60mW power dissipation. Through-hole mount, lead-free, and RoHS compliant.
Vishay LTL-4256N technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 5.85mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4256N to view detailed technical specifications.
No datasheet is available for this part.