
This single LED from Vishay features a radial package and through hole mount. It has a forward current rating of 20mA and a luminous intensity of 19mcd. The LED emits orange light with a wavelength of 600nm and a viewing angle of 36°. It operates within a temperature range of -55°C to 100°C.
Vishay LTL-4273 technical specifications.
| Package/Case | Radial |
| Color | Orange, Yellow |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 36° |
| Wavelength | 600nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-4273 to view detailed technical specifications.
No datasheet is available for this part.