
Vishay LTL-4291N technical specifications.
| Package/Case | Radial |
| Color | Orange, Red |
| Forward Current | 20mA |
| Height | 6mm |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4291N to view detailed technical specifications.
No datasheet is available for this part.