
Red-orange LED emitter with a 630nm wavelength, offering 29mcd luminous intensity. Features a diffused, colored, circular dome lens and a 36° viewing angle. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 100mW. Packaged in bulk for through-hole mounting, this lead-free and RoHS compliant component has a temperature range of -55°C to 100°C.
Vishay LTL-4293 technical specifications.
| Package/Case | Radial |
| Color | Red, Orange |
| Depth | 5.6mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Color | Orange |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 36° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.