Vishay LTL-42M1NMHKP technical specifications.
| Color | Green, Yellow |
| Current | 60mA |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 5.6mcd |
| Package Quantity | 96 |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-42M1NMHKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.