Vishay LTL-42M3NH39C technical specifications.
| Lens Size | 4.2mm |
| Lens Style | Round, Flat |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-42M3NH39C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.