Vishay LTL-42M3NH51P technical specifications.
| Color | Green, Yellow |
| Current | 80mA |
| Lens Style | Diffused |
| Luminous Intensity | 8.7mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-42M3NH51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.