Vishay LTL-42M6NMHKP technical specifications.
| Color | Green, Red |
| Current | 90mA |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 8.7mcd |
| Package Quantity | 96 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-42M6NMHKP to view detailed technical specifications.
No datasheet is available for this part.