Vishay LTL-42MHNMHLP technical specifications.
| Color | Green, Yellow |
| Current | 80mA |
| Lens Style | Diffused, Colored, Colorless, Circular |
| Luminous Intensity | 12.6mcd |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-42MHNMHLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.