Green LED emitter, 565nm wavelength, featuring a diffused, flat, rectangular green lens. This through-hole component offers a 140° viewing angle and 3.7mcd luminous intensity. Operates with a 30mA forward current and 5V reverse voltage, with a power dissipation of 100mW. Housed in a radial package with dimensions of 5mm length, 2mm depth, and 7.5mm height, it is lead-free and RoHS compliant, suitable for operation between -55°C and 100°C.
Vishay LTL-433G technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 2mm |
| Forward Current | 30mA |
| Height | 7.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | Green |
| Lens Size | 2mm |
| Lens Style | Flat, Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-433G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.