
Red LED emitter, radial package, through-hole mount. Features a 635nm wavelength with 3.7mcd luminous intensity. Operates with a 30mA forward current and 5V reverse voltage. Offers a wide 140° viewing angle and diffused red lens. Rated for -55°C to 100°C operating temperature with 100mW power dissipation. Lead-free and RoHS compliant.
Vishay LTL-433HR technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 2mm |
| Forward Current | 30mA |
| Height | 7.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | Red |
| Lens Size | 2mm |
| Lens Style | Flat, Rectangular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 623nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-433HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.