Vishay LTL-553-11P3 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 6mm |
| Forward Current | 20mA |
| Length | 12.3mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-553-11P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.