Vishay LTL-57173HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Current | 25mA |
| Depth | 7.49mm |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Lens Size | 4.2mm |
| Lens Style | Round, Domed, Diffused |
| Luminous Intensity | 4.2mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-57173HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.