Vishay LTL-58EFJ technical specifications.
| Color | Green, Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-58EFJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.