Vishay LTL-58EHJ technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 10.55mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.6mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-58EHJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.