Vishay LTL-7D9E technical specifications.
| Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 38° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-7D9E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.