Vishay LTL-816YE technical specifications.
| Color | Yellow |
| Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Lens Style | Clear, Tinted, Diffused, Colored, Circular |
| Luminous Intensity | 19mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-816YE to view detailed technical specifications.
No datasheet is available for this part.