Vishay LTL-93BGK1 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-93BGK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.