Blue LED emitter, radial package, through-hole mount. Features a clear, colorless, round, domed lens with a 30° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 130mW power dissipation. Emits blue light with a luminous intensity of 400mcd at a 468nm wavelength. Operating temperature range from -20°C to 80°C.
Vishay LTL1CHCBK4 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 3.8mm |
| Diameter | 3.1mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Illumination Color | Blue |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 468nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL1CHCBK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
