Vishay LTL1CHCBK5 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 3.1mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 680mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 468nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL1CHCBK5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.