Vishay LTL1CHKR technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3.1mm |
| Height | 5.2mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 639nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL1CHKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.