
Red LED emitter, through-hole mount, featuring a T-1 package with a colorless, diffused dome lens. Emitting red light at a wavelength of 639nm, this component offers a luminous intensity of 400mcd with a 45° viewing angle. Operates with a forward current of 30mA and a maximum power dissipation of 75mW, supporting a reverse voltage of 5V. Designed for a wide temperature range from -40°C to 100°C, it is lead-free and RoHS compliant.
Vishay LTL1CHKRKNN technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.8mm |
| Diameter | 3.1mm |
| Forward Current | 30mA |
| Height | 5.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL1CHKRKNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
