Vishay LTL1CHKYK technical specifications.
| Package/Case | Radial |
| Color | Orange, Yellow |
| Diameter | 3.1mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Illumination Color | Orange |
| Lead Free | Contains Lead |
| Lens Color | Colorless |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 339mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL1CHKYK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
