Through-hole mounted LED emitter, featuring a T-1 package with a 3.1mm diameter and 3.8mm depth. Emitting a yellow illumination with a 595nm wavelength, this component offers a luminous intensity of 680mcd and a 45° viewing angle. It operates with a 20mA forward current and a 5V reverse voltage, with a power dissipation of 75mW. The clear, diffused dome lens is colorless, and the operating temperature range is -40°C to 100°C. This RoHS compliant component is supplied in bulk packaging.
Vishay LTL1CHKYKNN technical specifications.
| Package/Case | T |
| Color | Orange, Yellow |
| Depth | 3.8mm |
| Diameter | 3.1mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Illumination Color | Yellow |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 680mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL1CHKYKNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.