Vishay LTL1CHTBJ3A technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 5.2mm |
| Illumination Color | Blue |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 310mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL1CHTBJ3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.