Vishay LTL1CHTBJ4 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 5.2mm |
| Illumination Color | Blue |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 240mcd |
| Mount | Through Hole, Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Voltage | 5V |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL1CHTBJ4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.