Vishay LTL1CHTBK3H130-002 technical specifications.
| Color | Blue |
| Current | 100mA |
| Lens Style | Clear |
| Luminous Intensity | 520mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Voltage Rating | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL1CHTBK3H130-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.