Vishay LTL1CHTBK5S-UA technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 5.2mm |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 880mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 468nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL1CHTBK5S-UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.