Vishay LTL1CHTGD6 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 3.8mm |
| Forward Current | 30mA |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 880mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL1CHTGD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.