Vishay LTL1RMTBK4 technical specifications.
| Package/Case | Radial |
| Forward Current | 20mA |
| Height | 4.45mm |
| Illumination Color | Blue |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL1RMTBK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.