Vishay LTL1RMTGK technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 4.45mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 3200mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL1RMTGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.