Vishay LTL2H3EZ1K technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 12000mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL2H3EZ1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.